-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MR II CAP HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2115
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 1-640511-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$1.8800 / $2.5900 | Buy Now |
DISTI #
41AJ1109
|
Newark | Headers & Wire Housings 9Ckt Matrix Cap |Amp Te Connectivity 1-640511-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74400 |
|
$2.4200 / $2.9100 | Buy Now |
DISTI #
49Y4432
|
Newark | Connector, Idc, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:9Ways, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Red, No. Of Rows:3Rows Rohs Compliant: Yes |Amp Te Connectivity 1-640511-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8900 | Buy Now |
DISTI #
A14104-ND
|
DigiKey | CONN RCPT HSG 9POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1026 In Stock |
|
$1.7288 / $3.0700 | Buy Now |
DISTI #
1-640511-0
|
Avnet Americas | Conn Housing RCP 9 POS 4.19mm ST Individual - Bulk (Alt: 1-640511-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 3200 Factory Stock |
|
$1.6289 / $1.9602 | Buy Now |
DISTI #
89F2115
|
Avnet Americas | Conn Housing RCP 9 POS 4.19mm ST Individual - Bulk (Alt: 89F2115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 592 Partner Stock |
|
$2.2700 / $3.0300 | Buy Now |
DISTI #
571-16405110
|
Mouser Electronics | Pin & Socket Connectors 9CKT MATRIX CAP RoHS: Compliant | 1098 |
|
$1.7200 / $2.3700 | Buy Now |
DISTI #
70083735
|
RS | Connector Soft Shell 250 VAC 9 A (Max.) 9 Position, Nylon Brick Black | TE Connectivity 1-640511-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9551 |
|
$1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.6300 | Buy Now |
DISTI #
AMP1-640511-0
|
Heilind Electronics | 09P MR II CAP HSG V0 RED | Americas - 1489 in Stock6600 On Order |
|
$2.0603 / $2.6046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640511-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640511-0
TE Connectivity
09P MR II CAP HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-2; 350967-1; 640579-1; 640579-2, CAP | |
Body Breadth | 0.84 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |