-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MR II CAP HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2112
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Mr Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 1-640508-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 582 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
A14101-ND
|
DigiKey | CONN RCPT HSG 3POS 4.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23912 In Stock |
|
$1.3439 / $2.0800 | Buy Now |
DISTI #
1-640508-0
|
Avnet Americas | Conn Housing RCP 3 POS 4.19mm ST Individual - Bulk (Alt: 1-640508-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 357 |
|
$1.2363 / $1.2793 | Buy Now |
DISTI #
89F2112
|
Avnet Americas | Conn Housing RCP 3 POS 4.19mm ST Individual - Bulk (Alt: 89F2112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 479 Partner Stock |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
571-16405080
|
Mouser Electronics | Pin & Socket Connectors 3CKT IN LINE CAP RoHS: Compliant | 8626 |
|
$1.2800 / $1.6100 | Buy Now |
DISTI #
V36:1790_11746372
|
Arrow Electronics | Conn Housing RCP 3 POS 4.19mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2425 | Americas - 1200 |
|
$1.2750 / $1.5690 | Buy Now |
DISTI #
70083732
|
RS | Connector Soft Shell 250 VAC 9 A (Max.) 3 Position, Nylon Brick Black | TE Connectivity 1-640508-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1677 |
|
$1.2800 / $1.6200 | Buy Now |
|
Future Electronics | 3 Position Crimp Terminal Positive Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 754Bag |
|
$0.9600 / $1.2000 | Buy Now |
DISTI #
AMP1-640508-0
|
Heilind Electronics | 03P MR II CAP HSG PA66 BLACK | Americas - 7911 in Stock38250 On Order |
|
$1.1343 / $1.4340 | Buy Now |
|
Onlinecomponents.com | Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular Connectors. RoHS: Compliant |
244 In Stock 6800 On Order |
|
$0.9090 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640508-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640508-0
TE Connectivity
03P MR II CAP HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-2; 350967-1; 640579-1; 640579-2, CAP | |
Body Breadth | 0.51 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |