1-640474-2
TE Connectivity
Description: 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 1-640474-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1-640474-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-640474-2 by TE Connectivity

1-640474-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Body Breadth
0.725 inch
Body Depth
0.355 inch
Body Length
1.872 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000 Ω
Insulator Color
ORANGE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL, CSA
Terminal Length
0.48 inch
Termination Type
IDC
Total Number of Contacts
12
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 1-640474-2
    TE Connectivity
    12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Alternate Parts for 1-640474-2

This table gives cross-reference parts and alternative options found for 1-640474-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640474-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-6405952 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-6405952
1-6404742 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-6404742
4-640474-2 Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 1-640474-2 vs 4-640474-2
1-640473-5 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-640473-5
1-6405952 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-640474-2 vs 1-6405952
1-640595-2 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-640595-2
1-6405955 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-640474-2 vs 1-6405955
1-6404755 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-6404755
1-6404745 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-6404745
1-6404732 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-6404732
Part Number Description Manufacturer Compare
14-56-2122 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, Molex 1-640474-2 vs 14-56-2122
1903611-5 HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,NATURAL TE Connectivity 1-640474-2 vs 1903611-5
1-644502-2 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-640474-2 vs 1-644502-2
65039-225LF Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE Amphenol FCi 1-640474-2 vs 65039-225LF
CHP1102-0101 Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Gray Insulator, Socket, LEAD FREE SMK Corporation 1-640474-2 vs CHP1102-0101
2-1903611-6 HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,BLACK TE Connectivity 1-640474-2 vs 2-1903611-6
1-1903611-0 HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,BLACK TE Connectivity 1-640474-2 vs 1-1903611-0
1903611-1 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.062 inch Pitch, Locking, Natural Insulator TE Connectivity 1-640474-2 vs 1903611-1
35155-1204 Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Blue Insulator, Receptacle Molex 1-640474-2 vs 35155-1204
51163-1201 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle Molex 1-640474-2 vs 51163-1201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-640474-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-640474-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-640474-2 would you like to use for your alert(s)?
  • Please alert me when 1-640474-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-640474-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-640474-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-640474-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-640474-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-640474-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: