1-6404735
Description: 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 1-6404735 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1-6404735 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-6404735 by TE's AMP

1-6404735
TE's AMP
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
15
UL Flammability Code
94V-2
Want to compare parts?
  1. 1-6404735
    TE's AMP
    15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Alternate Parts for 1-6404735

This table gives cross-reference parts and alternative options found for 1-6404735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6404735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-640474-2 Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 1-6404735 vs 4-640474-2
1-6404732 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-6404735 vs 1-6404732
1-640475-2 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-640475-2
1-6404755 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-6404755
1-640476-5 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-640476-5
1-6404735 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-6404735
1-6404725 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-6404725
1-640475-5 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-640475-5
1-6404762 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-6404762
1-640595-5 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404735 vs 1-640595-5
Part Number Description Manufacturer Compare
CMS15S-G5H12 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-6404735 vs CMS15S-G5H12
66951-Y15 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 1-6404735 vs 66951-Y15
CMS15S-S5S24 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-6404735 vs CMS15S-S5S24
10032480-048 Board Connector, 15 Contact(s), 1 Row(s), Female, Receptacle Amphenol FCi 1-6404735 vs 10032480-048
CMS15S-L5H21 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-6404735 vs CMS15S-L5H21
10032480-115LF Board Connector, 15 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE Amphenol FCi 1-6404735 vs 10032480-115LF
51071-1500 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal Molex 1-6404735 vs 51071-1500
89842-415 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi 1-6404735 vs 89842-415
1-167270-5 15 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-6404735 vs 1-167270-5
M20-9891527 Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Harwin 1-6404735 vs M20-9891527

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6404735 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6404735 by TE's AMP

  • Please alert me when 1-6404735 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-6404735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6404735 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-6404735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6404735.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6404735 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: