1-6404732
Description: CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 1-6404732 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1-6404732 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-6404732 by TE Connectivity

1-6404732
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
12
UL Flammability Code
94V-2
Want to compare parts?
  1. 1-6404732
    TE Connectivity
    CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Alternate Parts for 1-6404732

This table gives cross-reference parts and alternative options found for 1-6404732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6404732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-6405952 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-6405952
1-6404742 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-6404742
4-640474-2 Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 1-6404732 vs 4-640474-2
1-640473-5 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-640473-5
1-640474-2 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-640474-2
1-6405952 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-6404732 vs 1-6405952
1-640595-2 CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-640595-2
1-6405955 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-6404732 vs 1-6405955
1-6404755 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-6404755
1-6404745 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 1-6404732 vs 1-6404745
Part Number Description Manufacturer Compare
RMTV1-15SS03 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 1-6404732 vs RMTV1-15SS03
UMR015MF6KM 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS Micross Components 1-6404732 vs UMR015MF6KM
CMS15S-G5H14 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-6404732 vs CMS15S-G5H14
RMTV1-15SL104 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 1-6404732 vs RMTV1-15SL104
51067-1501 Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, Molex 1-6404732 vs 51067-1501
95821-115A1 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 1-6404732 vs 95821-115A1
85929-7 15 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-6404732 vs 85929-7
301-13-115-41-560000 Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 1-6404732 vs 301-13-115-41-560000
A-7674-D15J102A Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal Molex 1-6404732 vs A-7674-D15J102A
14-60-5153 Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Crimp Terminal Molex 1-6404732 vs 14-60-5153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6404732 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6404732 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-6404732 would you like to use for your alert(s)?
  • Please alert me when 1-6404732 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-6404732 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6404732 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-6404732 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6404732.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6404732 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: