-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1614
|
Newark | 18P Mta100 Hdr Assy Sq Str Pol Rohs Compliant: Yes |Amp Te Connectivity 1-640454-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 / $0.5900 | Buy Now |
DISTI #
A112541-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
305 In Stock |
|
$0.5230 / $1.1100 | Buy Now |
DISTI #
1-640454-8
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-640454-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3976 / $0.5441 | Buy Now |
DISTI #
571-1-640454-8
|
Mouser Electronics | Headers & Wire Housings 18P HDR SQ STR POL RoHS: Compliant | 1069 |
|
$0.5120 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4780 | Buy Now |
DISTI #
AMP1-640454-8
|
Heilind Electronics | 18P MTA100 HDR ASSY SQ STR POL | Americas - 111 in Stock |
|
$0.5552 | Buy Now |
|
Onlinecomponents.com | 18P MTA100 HDR ASSY SQ STR POL RoHS: Compliant |
1567 In Stock |
|
$0.5260 / $1.1390 | Buy Now |
DISTI #
81015870
|
Verical | Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2411 | Americas - 1550 |
|
$0.7293 / $1.4820 | Buy Now |
DISTI #
1-640454-8
|
TTI | Headers & Wire Housings 18P HDR SQ STR POL Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$0.4500 / $0.9300 | Buy Now |
DISTI #
AMP1-640454-8
|
Interstate Connecting Components | 18P MTA100 HDR ASSY SQ STR POL | 37 |
|
$0.5552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640454-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640454-8
TE Connectivity
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.305 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1-640454-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640454-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-641214-8 | TE's AMP | Check for Price | 18 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-640454-8 vs 1-641214-8 |
4-641214-8 | TE Connectivity | Check for Price | (4-641214-8) 18P MTA100 HDR ASSY PO/RA LF | 1-640454-8 vs 4-641214-8 |
1-827313-8 | TE Connectivity | Check for Price | 18P MOD2 STIFT LEI | 1-640454-8 vs 1-827313-8 |
4-644694-8 | TE Connectivity | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | 1-640454-8 vs 4-644694-8 |
75160-105-18LF | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 1-640454-8 vs 75160-105-18LF |
TMS-118-51-L-S | Samtec Inc | $2.6409 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 1-640454-8 vs TMS-118-51-L-S |
4-641211-8 | TE Connectivity | $4.4250 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | 1-640454-8 vs 4-641211-8 |
1-641214-8 | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-640454-8 vs 1-641214-8 |
90293-0038 | Molex | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | 1-640454-8 vs 90293-0038 |
1-644886-8 | TE Connectivity | $50.7838 | (1-644886-8) 18P MTA100 HDR ASSY,NARROW AU | 1-640454-8 vs 1-644886-8 |