-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1606
|
Newark | 11P Mta100 Hdr Assy Sq R/A Rohs Compliant: Yes |Amp Te Connectivity 1-640453-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 / $0.7940 | Buy Now |
DISTI #
1-640453-1-ND
|
DigiKey | CONN HEADER R/A 11POS 2.54MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8284 | Buy Now |
DISTI #
1-640453-1
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-640453-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5358 / $0.6296 | Buy Now |
DISTI #
571-1-640453-1
|
Mouser Electronics | Headers & Wire Housings 11P HDR ASSY SQ R/A RoHS: Compliant | 0 |
|
$0.7380 / $0.8040 | Order Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 11 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.7600 / $0.8000 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 11 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
AMP1-640453-1
|
Heilind Electronics | 11P MTA100 HDR ASSY SQ R/A | Americas - 832 in Stock |
|
$0.7294 / $0.9083 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Package RoHS: Compliant | 0 |
|
$0.7510 / $1.0950 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 11 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, NATURAL INSULATOR, PLUG | 2000 |
|
$0.4719 / $1.2870 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 11 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, NATURAL INSULATOR, PLUG | 320 |
|
$0.6006 / $1.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640453-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640453-1
TE Connectivity
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640453-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640453-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-644884-1 | TE Connectivity | Check for Price | (1-644884-1) 11P MTA100 HDR ASSY,NARROW AU | 1-640453-1 vs 1-644884-1 |
4-647166-1 | TE Connectivity | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 1-640453-1 vs 4-647166-1 |
1-640455-1 | TE Connectivity | $0.3335 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | 1-640453-1 vs 1-640455-1 |
1-644875-1 | TE Connectivity | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-640453-1 vs 1-644875-1 |
TMS-111-01-L-S | Samtec Inc | $1.5492 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 1-640453-1 vs TMS-111-01-L-S |
75160-815-11LF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 1-640453-1 vs 75160-815-11LF |
3-644488-1 | TE Connectivity | $1.4115 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-640453-1 vs 3-644488-1 |
1-647016-1 | TE Connectivity | $2.9996 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | 1-640453-1 vs 1-647016-1 |
75160-150-11LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,11 position, 2.54mm pitch | 1-640453-1 vs 75160-150-11LF |
1-825433-1 | TE Connectivity | $3.2976 | MOD 2 PINHDR 1X11P. | 1-640453-1 vs 1-825433-1 |