Part Details for 1-640445-1 by TE Connectivity
Overview of 1-640445-1 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640445-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5351
|
Newark | Wire-Board Connector, Header, 11 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 1-640445-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$0.7160 / $1.0400 | Buy Now |
DISTI #
A19894-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5481 In Stock |
|
$0.5935 / $1.2300 | Buy Now |
DISTI #
90F5351
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 90F5351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 149 Partner Stock |
|
$0.8070 / $1.0400 | Buy Now |
DISTI #
1-640445-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-640445-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Bulk | 45000 Factory Stock |
|
$0.3703 / $0.5460 | Buy Now |
DISTI #
571-16404451
|
Mouser Electronics | Headers & Wire Housings MTA 156 HDR ASSY-11P RoHS: Compliant | 2320 |
|
$0.5240 / $0.9300 | Buy Now |
DISTI #
V36:1790_11753983
|
Arrow Electronics | Conn Wire to Board HDR 11Power POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2302 | Americas - 2823 |
|
$0.4318 / $0.5699 | Buy Now |
DISTI #
70086840
|
RS | MTA-156 HEADER - TIN, 11P MTA156 HDR ASSY FL/STR SN | TE Connectivity 1-640445-1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $1.0000 | RFQ |
|
Future Electronics | MTA-156 11 Position Through-Hole Friction Lock Unshrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 500Box |
|
$0.5350 / $0.5800 | Buy Now |
|
Future Electronics | MTA-156 11 Position Through-Hole Friction Lock Unshrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 3Box |
|
$0.5350 / $0.6450 | Buy Now |
DISTI #
AMP1-640445-1
|
Heilind Electronics | 11P MTA156 HDR ASSY FL/STR SN | Americas - 1051 in Stock |
|
$0.5002 / $0.6320 | Buy Now |
Part Details for 1-640445-1
1-640445-1 CAD Models
1-640445-1 Part Data Attributes
|
1-640445-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640445-1
TE Connectivity
(1-640445-1) 11P MTA156 HDR ASSY FL/STR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.761 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-640445-1
This table gives cross-reference parts and alternative options found for 1-640445-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640445-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-641210-1 | TE's AMP | Check for Price | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 1-641210-1 |
1-172682-1 | TE Connectivity | Check for Price | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 1-172682-1 |
1-103639-0 | TE Connectivity | Check for Price | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 1-103639-0 |
41672-0010 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 1-640445-1 vs 41672-0010 |
1-146283-1 | TE Connectivity | Check for Price | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 1-146283-1 |
4-641119-1 | TE Connectivity | $3.9110 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 1-640445-1 vs 4-641119-1 |
3-647133-1 | TE Connectivity | Check for Price | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 3-647133-1 |
1-644617-1 | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 1-644617-1 |
41672-0033 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 1-640445-1 vs 41672-0033 |
1-644765-1 | TE's AMP | Check for Price | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-640445-1 vs 1-644765-1 |