-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640445-0) 10P MTA156 HDR ASSY FL/STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5350
|
Newark | Wire-Board Connector, Header, 10 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 1-640445-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 944 |
|
$0.4670 / $0.5060 | Buy Now |
DISTI #
87AJ9149
|
Newark | 10P Mta156 Hdr Assy Fl/Str Sn |Amp Te Connectivity 1-640445-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 903 |
|
$0.5040 / $0.8100 | Buy Now |
DISTI #
08N2791
|
Newark | Header, Vertical, 0.156", 10Way, Pitch Spacing:3.96Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Mta-156 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-640445-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 935 |
|
$0.5140 / $0.7000 | Buy Now |
DISTI #
A1975-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19513 In Stock |
|
$0.3788 / $0.7500 | Buy Now |
DISTI #
1-640445-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-640445-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 931 |
|
$0.3576 / $0.4303 | Buy Now |
DISTI #
90F5350
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 90F5350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 969 Partner Stock |
|
$0.6750 / $0.8430 | Buy Now |
DISTI #
571-1-640445-0
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 10P Square post tin RoHS: Compliant | 5751 |
|
$0.3700 / $0.7500 | Buy Now |
DISTI #
70083696
|
RS | Connector MTA-156 Male 10 Copper Alloy 7 600 0.156 in. Polyester White | TE Connectivity 1-640445-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 109 |
|
$0.7200 | Buy Now |
|
Future Electronics | MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5276Box |
|
$0.3550 / $0.4300 | Buy Now |
DISTI #
AMP1-640445-0
|
Heilind Electronics | 10P MTA156 HDR ASSY FL/STR SN | Americas - 41905 in Stock11250 On Order |
|
$0.3958 / $0.5003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640445-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640445-0
TE Connectivity
(1-640445-0) 10P MTA156 HDR ASSY FL/STR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640445-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640445-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640445-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-640445-0 vs 1-640445-0 |