Part Details for 1-640433-0 by TE Connectivity
Overview of 1-640433-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640433-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3238
|
Newark | 10P Mta156 Conn Assy 22Awg Red |Amp Te Connectivity 1-640433-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.8590 / $1.0500 | Buy Now |
DISTI #
A24001-ND
|
DigiKey | CONN RCPT 10P IDC 22AWG TIN-LEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-640433-0
|
Avnet Americas | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 1-640433-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 10P MTA156 CONN ASSY 22AWG RED |
434 In Stock |
|
$0.9090 / $1.0400 | Buy Now |
DISTI #
51499448
|
Verical | Conn Wire to Board F 10 POS 3.96mm Crimp ST Top Entry Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$1.3775 | Buy Now |
DISTI #
11594120
|
Verical | Conn Wire to Board F 10 POS 3.96mm Crimp ST Top Entry Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 | Americas - 70 |
|
$1.0100 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$1.7909 / $3.5818 | Buy Now |
|
Quest Components | 278 |
|
$1.1100 / $2.4000 | Buy Now | |
|
Quest Components | 32 |
|
$2.3985 / $4.7970 | Buy Now |
Part Details for 1-640433-0
1-640433-0 CAD Models
1-640433-0 Part Data Attributes
|
1-640433-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640433-0
TE Connectivity
10P MTA156 CONN ASSY 22AWG RED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1-640433-0
This table gives cross-reference parts and alternative options found for 1-640433-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640433-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51382-1002 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, | Molex | 1-640433-0 vs 51382-1002 |
14-60-0101 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 1-640433-0 vs 14-60-0101 |
14-56-3108 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 1-640433-0 vs 14-56-3108 |
14-56-7105 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-640433-0 vs 14-56-7105 |
14-56-2109 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 1-640433-0 vs 14-56-2109 |
103978-9 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-640433-0 vs 103978-9 |
14-60-0104 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 1-640433-0 vs 14-60-0104 |
14-56-8103 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-640433-0 vs 14-56-8103 |
9308-110-230 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-640433-0 vs 9308-110-230 |
14-56-7100 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 1-640433-0 vs 14-56-7100 |