Part Details for 1-640427-0 by TE Connectivity
Overview of 1-640427-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1-640427-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7209
|
Newark | 10P Mta156 Conn Assy 20Awg Yel Rohs Compliant: No |Amp Te Connectivity 1-640427-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7303 |
|
$1.3800 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount |
9092 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 320 |
|
$0.8850 / $2.2125 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 1011 |
|
$1.0800 / $2.8800 | Buy Now |
DISTI #
TE Connectivity 1-640427-0
|
PEI Genesis | Board Connector 10 Contact(s) | 7303 |
|
Buy Now | |
DISTI #
1-640427-0
|
Avnet Abacus | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount (Alt: 1-640427-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-640427-0
|
Avnet Abacus | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount (Alt: 1-640427-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount |
9092 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
Part Details for 1-640427-0
1-640427-0 CAD Models
1-640427-0 Part Data Attributes:
|
1-640427-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640427-0
TE Connectivity
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.725 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.48 inch | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 1-640427-0
This table gives cross-reference parts and alternative options found for 1-640427-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640427-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641238-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640427-0 vs 1-641238-0 |
65039-227 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 1-640427-0 vs 65039-227 |
65039-227LF | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | Amphenol Communications Solutions | 1-640427-0 vs 65039-227LF |
65406-005 | Board Connector, 10 Contact(s), 1 Row(s), Female | Amphenol FCi | 1-640427-0 vs 65406-005 |
51163-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | 1-640427-0 vs 51163-1000 |
1-644383-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640427-0 vs 1-644383-0 |
1-644371-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640427-0 vs 1-644371-0 |
1254S100000 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 1-640427-0 vs 1254S100000 |
1-770602-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 1-640427-0 vs 1-770602-0 |
4-644370-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640427-0 vs 4-644370-0 |