-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640387-0) 10P MTA156 HDR ASSY SQ R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1540
|
Newark | Connector, Header, 10 Position, 1Row, 3.96Mm, Right Angle Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Amp Te Connectivity 1-640387-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.8070 / $1.1600 | Buy Now |
DISTI #
A19938-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
692 In Stock |
|
$0.5803 / $1.0800 | Buy Now |
DISTI #
1-640387-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 1-640387-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5478 / $0.6593 | Buy Now |
DISTI #
51F1540
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 51F1540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$0.8570 | Buy Now |
DISTI #
571-16403870
|
Mouser Electronics | Headers & Wire Housings POLARIZED HDR RA 10P Square post tin RoHS: Compliant | 1 |
|
$0.5640 / $1.0300 | Buy Now |
|
Future Electronics | MTA-156 Series 10 Position Right Angle Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6000 / $0.6550 | Buy Now |
|
Future Electronics | MTA-156 Series 10 Position Right Angle Friction Lock Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6000 / $0.6550 | Buy Now |
DISTI #
AMP1-640387-0
|
Heilind Electronics | 10P MTA156 HDR ASSY SQ R/A | Americas - 0 in Stock |
|
$0.4280 / $0.7369 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY SQ R/A RoHS: Compliant |
6070 In Stock |
|
$0.5590 / $1.3390 | Buy Now |
|
Quest Components | 71 |
|
$0.8400 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640387-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640387-0
TE Connectivity
(1-640387-0) 10P MTA156 HDR ASSY SQ R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640387-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640387-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644759-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-640387-0 vs 4-644759-0 |
1-644617-0 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-640387-0 vs 1-644617-0 |
1-647127-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640387-0 vs 1-647127-0 |
4-641121-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640387-0 vs 4-641121-0 |
4-644615-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 1-640387-0 vs 4-644615-0 |
1-640383-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640387-0 vs 1-640383-0 |
155210-6302-RA | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 1-640387-0 vs 155210-6302-RA |
155210-6402-RB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1-640387-0 vs 155210-6402-RB |
3-647127-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-640387-0 vs 3-647127-0 |
1-641210-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640387-0 vs 1-641210-0 |