-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640384-0) 10P MTA156 HDR ASSY STR RND SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24154-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
575 In Stock |
|
$0.4913 / $0.9400 | Buy Now |
DISTI #
1-640384-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-640384-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4874 / $0.5503 | Buy Now |
DISTI #
571-16403840
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER STRT 10P Round post tin RoHS: Compliant | 469 |
|
$0.5620 / $0.9400 | Buy Now |
|
Future Electronics | MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5350 / $0.6500 | Buy Now |
|
Future Electronics | MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5350 / $0.6500 | Buy Now |
DISTI #
AMP1-640384-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5780 / $0.6047 | Buy Now | |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY STR RND SN RoHS: Compliant |
788 In Stock |
|
$0.5540 / $1.1830 | Buy Now |
|
Quest Components | 89 |
|
$1.4324 / $2.6044 | Buy Now | |
DISTI #
1-640384-0
|
TTI | Headers & Wire Housings FLAT HEADER STRT 10P Round post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4960 / $0.5960 | Buy Now |
DISTI #
AMP1-640384-0
|
Interstate Connecting Components | 0 |
|
$0.5780 / $0.6047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640384-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640384-0
TE Connectivity
(1-640384-0) 10P MTA156 HDR ASSY STR RND SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640384-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640384-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644759-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-640384-0 vs 4-644759-0 |
1-644617-0 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-640384-0 vs 1-644617-0 |
1-647127-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640384-0 vs 1-647127-0 |
4-641121-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640384-0 vs 4-641121-0 |
4-644615-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 1-640384-0 vs 4-644615-0 |
1-640383-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640384-0 vs 1-640383-0 |
155210-6302-RA | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 1-640384-0 vs 155210-6302-RA |
155210-6402-RB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1-640384-0 vs 155210-6402-RB |
3-647127-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-640384-0 vs 3-647127-0 |
1-641210-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640384-0 vs 1-641210-0 |