-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640251-0) 10P SL156 HSG W/O LCK RAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1070
|
Newark | Headers & Wire Housings Sl 156 Hsg W/O Ramp |Amp Te Connectivity 1-640251-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$0.3100 / $0.3720 | Buy Now |
DISTI #
A19978-ND
|
DigiKey | CONN RCPT HSG 10POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19914 In Stock |
|
$0.1705 / $0.3700 | Buy Now |
DISTI #
1-640251-0
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-640251-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1805 | Buy Now |
DISTI #
571-16402510
|
Mouser Electronics | Headers & Wire Housings SL 156 HSG W/O RAMP RoHS: Compliant | 467 |
|
$0.1950 / $0.3200 | Buy Now |
DISTI #
70087661
|
RS | SL-156 Series 3.96mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-640251-0 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
|
Future Electronics | SL-156 10 Position 3.96 mm Pitch Wire to Board Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1710 / $0.1910 | Buy Now |
DISTI #
AMP1-640251-0
|
Heilind Electronics | 10P SL156 HSG W/O LCK RAMP | Americas - 598 in Stock |
|
$0.2004 / $0.2034 | Buy Now |
|
Onlinecomponents.com | 10P SL156 HSG W/O LCK RAMP RoHS: Compliant |
19158 In Stock |
|
$0.2027 / $0.2578 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | 5 |
|
$0.8400 | Buy Now |
DISTI #
1-640251-0
|
TTI | Headers & Wire Housings SL 156 HSG W/O RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 520 In Stock |
|
$0.1700 / $0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640251-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640251-0
TE Connectivity
(1-640251-0) 10P SL156 HSG W/O LCK RAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.558 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |