-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640250-0) 10P SL156 HSG W/LCK RAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4303
|
Newark | Wire-Board Connector Receptacle 10 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:10Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Contact Termination:Crimp, No. Of Contacts:10Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-640250-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 834 |
|
$0.4660 / $0.8510 | Buy Now |
DISTI #
24AJ3368
|
Newark | Wtb Housing, Rcpt, 10Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 1-640250-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.3910 | Buy Now |
DISTI #
A19958-ND
|
DigiKey | CONN RCPT HSG 10POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2013 In Stock |
|
$0.3005 / $0.6000 | Buy Now |
DISTI #
1-640250-0
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-640250-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2982 / $0.3366 | Buy Now |
DISTI #
90F4303
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 90F4303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 834 Partner Stock |
|
$0.4450 / $0.5600 | Buy Now |
DISTI #
571-16402500
|
Mouser Electronics | Headers & Wire Housings MTA 156 HSG 10P RoHS: Compliant | 8332 |
|
$0.3000 / $0.5500 | Buy Now |
DISTI #
V36:1790_11753558
|
Arrow Electronics | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Americas - 8500 |
|
$0.2747 / $0.4182 | Buy Now |
DISTI #
70083793
|
RS | Connector Receptacle 10 Crimp Locking Ramp 180 deg Nylon SL-156 Housings | TE Connectivity 1-640250-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 482 |
|
$0.3620 / $0.5400 | Buy Now |
|
Future Electronics | SL-156 10 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | SL-156 10 Position Crimp Locking Ramp Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2850 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640250-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640250-0
TE Connectivity
(1-640250-0) 10P SL156 HSG W/LCK RAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640252-1; 640252-2; 770476-1; 770476-2 | |
Body Breadth | 0.66 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.558 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |