Part Details for 1-638832-0 by TE Connectivity
Overview of 1-638832-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1-638832-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9147
|
Newark | D/C Fakra Smb Plgkitrg174.keyk |Amp Te Connectivity 1-638832-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$7.6400 | Buy Now |
DISTI #
571-1-638832-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors D/C FAKRA SMB PLGKITRG174 KEYK RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
|
Onlinecomponents.com | SMB RF Connectors RoHS: Compliant |
445 Partner Stock |
|
$20.1700 / $29.0700 | Buy Now |
DISTI #
TE Connectivity 1-638832-0
|
PEI Genesis | RF SMB Connector, 1 Contact( | 445 |
|
Buy Now | |
|
Master Electronics | SMB RF Connectors RoHS: Compliant |
445 Partner Stock |
|
$20.1700 / $29.0700 | Buy Now |
Part Details for 1-638832-0
1-638832-0 CAD Models
1-638832-0 Part Data Attributes:
|
1-638832-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-638832-0
TE Connectivity
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 316/U | |
Body Breadth | 0.484 inch | |
Body Depth | 1.019 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 40 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN LEAD | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
Alternate Parts for 1-638832-0
This table gives cross-reference parts and alternative options found for 1-638832-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-638832-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
638832-8 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1-638832-0 vs 638832-8 |
638832-3 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1-638832-0 vs 638832-3 |