-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 2 Contact(s), Male, Board Mount, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-638818-1-ND
|
DigiKey | CONN FAKRA JACK R/A 50 OHM PCB Min Qty: 630 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1023 | Buy Now |
DISTI #
1-638818-1
|
Avnet Americas | 2P D/C R/A PCB,SMB,JACK ASSY - Bulk (Alt: 1-638818-1) Min Qty: 630 Package Multiple: 630 Container: Bulk | 0 |
|
$8.1398 / $9.7953 | Buy Now |
DISTI #
571-1-638818-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2P D/C R/A PCB SMB JACK ASSY RoHS: Compliant | 0 |
|
$10.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 630 Package Multiple: 630 Container: Box | 0Box |
|
$8.3200 | Buy Now |
DISTI #
AMP1-638818-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.1443 / $10.2957 | Buy Now | |
|
Onlinecomponents.com | 2P D/C R/A PCB,SMB,JACK ASSY RoHS: Compliant | 0 |
|
$8.5500 / $23.3800 | Buy Now |
DISTI #
AMP1-638818-1
|
Interstate Connecting Components | 0 |
|
$10.1443 / $10.2957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-638818-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-638818-1
TE Connectivity
RF SMB Connector, 2 Contact(s), Male, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.819 inch | |
Body Depth | 0.423 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Reference Standard | USCAR | |
Terminal Pitch | 12.7 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |