Part Details for 1-6374110-1 by TE Connectivity
Overview of 1-6374110-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6374110-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6374110-1
|
Avnet Americas | Cable Assembly Fiber Optic 0.45m LC to LC - Bulk (Alt: 1-6374110-1) Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-6374110-1
1-6374110-1 CAD Models
1-6374110-1 Part Data Attributes
|
1-6374110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6374110-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 0.9 mm | |
IEC Conformance | NO | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |