-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9533
|
Newark | Stk Mj,2X1,shld, g/G/G/G Leds |Amp Te Connectivity 1-6368011-5 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4100 | Buy Now |
DISTI #
1-6368011-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 2160 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4519 | Buy Now |
DISTI #
1-6368011-5
|
Avnet Americas | STK MJ,2X1,SHLD,G/G/G/G LEDS - Trays (Alt: 1-6368011-5) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-6368011-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK MJ2X1SHLDG/G/G/G LEDS RoHS: Compliant | 0 |
|
$22.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 180 Container: Tray | 0Tray |
|
$20.6000 | Buy Now |
DISTI #
AMP1-6368011-5
|
Heilind Electronics | STK MJ,2X1,SHLD,G/G/G/G LEDS | Americas - 0 in Stock |
|
$25.7406 | Buy Now |
|
Onlinecomponents.com | STK MJ,2X1,SHLD,G/G/G/G LEDS RoHS: Compliant | 0 |
|
$22.1900 / $65.1100 | Buy Now |
DISTI #
AMP1-6368011-5
|
Interstate Connecting Components | STK MJ,2X1,SHLD,G/G/G/G LEDS | 0 |
|
$25.7406 | Buy Now |
DISTI #
1-6368011-5
|
Avnet Abacus | (Alt: 1-6368011-5) RoHS: Compliant Min Qty: 2160 Package Multiple: 180 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STK MJ,2X1,SHLD,G/G/G/G LEDS RoHS: Compliant | 0 |
|
$22.1900 / $65.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6368011-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6368011-5
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 1.23 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |