Part Details for 1-6364700-0 by TE Connectivity
Overview of 1-6364700-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-6364700-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6364700-0-ND
|
DigiKey | CONN FMALE 25POS 0.100 GOLD Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-6364700-0
|
Avnet Americas | SEC II 25 POS CONN W/ LATCHES - Bulk (Alt: 1-6364700-0) RoHS: Compliant Min Qty: 3960 Package Multiple: 3960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-6364700-0
|
Avnet Abacus | (Alt: 1-6364700-0) RoHS: Compliant Min Qty: 264 Package Multiple: 264 | Abacus - 0 |
|
Buy Now |
Part Details for 1-6364700-0
1-6364700-0 CAD Models
1-6364700-0 Part Data Attributes:
|
1-6364700-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6364700-0
TE Connectivity
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 1-6364700-0
This table gives cross-reference parts and alternative options found for 1-6364700-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6364700-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM-MA50S-TS13-5032 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | JST Manufacturing | 1-6364700-0 vs ICM-MA50S-TS13-5032 |
65764-130 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1-6364700-0 vs 65764-130 |
10074375-312250TLF | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-6364700-0 vs 10074375-312250TLF |
10086666-101150TLF | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 1-6364700-0 vs 10086666-101150TLF |
CR22C-50D-2.54DS(70) | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 1-6364700-0 vs CR22C-50D-2.54DS(70) |
ICM-MA50S-TS13-5002T | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | JST Manufacturing | 1-6364700-0 vs ICM-MA50S-TS13-5002T |
HIF5D-50DA-2.54R | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Hirose Electric Co Ltd | 1-6364700-0 vs HIF5D-50DA-2.54R |
10031336-007 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1-6364700-0 vs 10031336-007 |
65764-161 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1-6364700-0 vs 65764-161 |
7-1437269-1 | 50 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 1-6364700-0 vs 7-1437269-1 |