Part Details for 1-6318792-1 by TE Connectivity
Overview of 1-6318792-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1-6318792-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6318792-1-ND
|
DigiKey | CONN PLUG 5POS 2.50MM R/A SLDR Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-6318792-1
|
Avnet Americas | PLUG ASSY 5P.FOR AUTO MOUNTER, - Bulk (Alt: 1-6318792-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5928 / $1.7445 | Buy Now |
DISTI #
571-1-6318792-1
|
Mouser Electronics | Power to the Board PLUG ASSY 5P FOR AUTO MOUNTER RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.4900 | Buy Now |
DISTI #
AMP1-6318792-1
|
Heilind Electronics | PLUG ASSY 5P.FOR AUTO MOUNTER, | Americas - 0 in Stock |
|
$1.8590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.7000 | Buy Now |
DISTI #
AMP1-6318792-1
|
Interstate Connecting Components | PLUG ASSY 5P.FOR AUTO MOUNTER, | 0 |
|
$1.8590 | Buy Now |
DISTI #
1-6318792-1
|
Avnet Abacus | (Alt: 1-6318792-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6000 / $4.7000 | Buy Now |
Part Details for 1-6318792-1
1-6318792-1 CAD Models
1-6318792-1 Part Data Attributes
|
1-6318792-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6318792-1
TE Connectivity
PCB CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.264 inch | |
Body Depth | 0.969 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |