Part Details for 1-6278298-0 by TE Connectivity
Overview of 1-6278298-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-6278298-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6278298-0-ND
|
DigiKey | FIBER OPTC CBL ST-MTRJ SMPLX 10M Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-6278298-0
|
Avnet Americas | Cable Assembly Twin Zip 10m ST to MT-RJ - Bulk (Alt: 1-6278298-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-6278298-0
1-6278298-0 CAD Models
1-6278298-0 Part Data Attributes:
|
1-6278298-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6278298-0
TE Connectivity
Cable Assembly, 2 Conductor(s), Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Side1 | MT-RJ | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 10 mm | |
Number of Conductors | 2 | |
Shielding | NO |