-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1063
|
Newark | Ff 110 2P Housing Tab Natural Pa6.6 V-0 |Amp Te Connectivity 1-626065-2 Min Qty: 2750 Package Multiple: 1 Date Code: 0 Container: Bulk | 36337 |
|
$0.4850 | Buy Now |
DISTI #
06W1572
|
Newark | Ff 110 2P Housing Tab Natural Pa6.6 V-0 |Te Connectivity 1-626065-2 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
A108665-ND
|
DigiKey | CONN MALE TAB HSG 0.11 2POS NAT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5115 In Stock |
|
$0.3653 / $0.6400 | Buy Now |
DISTI #
1-626065-2
|
Avnet Americas | Conn Housing PL 2 POS ST Cable Mount - Bulk (Alt: 1-626065-2) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Container: Bulk | 0 |
|
$0.3232 / $0.3540 | Buy Now |
DISTI #
571-1-626065-2
|
Mouser Electronics | Terminals HOUSING 2P FASTIN-ON TAB RoHS: Compliant | 6729 |
|
$0.3320 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Box | 0Box |
|
$0.3020 | Buy Now |
DISTI #
AMP1-626065-2
|
Heilind Electronics | HOUSING 2P FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.3366 / $0.3828 | Buy Now |
|
Onlinecomponents.com | FF 110 2P HOUSING TAB NATURAL PA6.6 V-0 RoHS: Compliant |
36337 Partner Stock |
|
$0.3271 / $0.5738 | Buy Now |
DISTI #
AMP1-626065-2
|
Interstate Connecting Components | HOUSING 2P FASTIN-ON TAB | 0 |
|
$0.3366 / $0.3828 | Buy Now |
DISTI #
TE Connectivity 1-626065-2
|
PEI Genesis | Combination Line Connector 2 | 36337 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-626065-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-626065-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON | |
Body Depth | 1 inch | |
Body Length | 0.469 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 4.6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |