-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, Jack-jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1062
|
Newark | Jack To Jack, adapter, bulkhead, tnc |Amp Te Connectivity 1-619520-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $7.3400 | Buy Now |
DISTI #
1-619520-0
|
Avnet Americas | JACK TO JACK,ADAPTER,BULKHEAD,TNC (Alt: 1-619520-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-619520-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-619520-0
TE Connectivity
RF TNC Connector, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | TNC-TNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.35 |