-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9493
|
Newark | 2X8 Offset Stk Mj, shld, led(R/G),pnl Gnd |Amp Te Connectivity 1-6116317-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8000 | Buy Now |
DISTI #
1-6116317-0-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7141 | Buy Now |
DISTI #
1-6116317-0
|
Avnet Americas | 2X8 OFFSET STK MJ,SHLD,LED(R/G),PNL GND - Trays (Alt: 1-6116317-0) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$81.8581 / $98.5072 | Buy Now |
DISTI #
571-1-6116317-0
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2X8 OFFSET STK MJ SHLDLED R/G PNL GND RoHS: Compliant | 0 |
|
$92.3300 | Order Now |
|
Future Electronics | 2X8 OFFSET STK MJ,SHLD,LED(R/G),PNL GND RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$86.7200 | Buy Now |
DISTI #
AMP1-6116317-0
|
Heilind Electronics | 2X8 OFFSET STK MJ,SHLD,LED(R/G | Americas - 0 in Stock |
|
$87.5830 | Buy Now |
|
Onlinecomponents.com | 2X8 OFFSET STK MJ,SHLD,LED(R/G),PNL GND RoHS: Compliant | 0 |
|
$87.9300 / $258.0600 | Buy Now |
DISTI #
AMP1-6116317-0
|
Interstate Connecting Components | 2X8 OFFSET STK MJ,SHLD,LED(R/G | 0 |
|
$87.5830 | Buy Now |
DISTI #
1-6116317-0
|
Avnet Abacus | (Alt: 1-6116317-0) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2X8 OFFSET STK MJ,SHLD,LED(R/G),PNL GND RoHS: Compliant | 0 |
|
$87.9300 / $258.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6116317-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6116317-0
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.905 inch | |
Body Depth | 0.905 inch | |
Body Length | 4.655 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.171 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |