Part Details for 1-608702-9 by TE Connectivity
Overview of 1-608702-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-608702-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1523
|
Newark | Ident Tie Natity134C Rohs Compliant: Yes |Amp Te Connectivity 1-608702-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4280 | Buy Now |
DISTI #
95Y5434
|
Newark | Cable Ties Ident Tie Natity134C |Amp Te Connectivity 1-608702-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 | Buy Now |
DISTI #
1-608702-9-ND
|
DigiKey | MARKER TIE NATURAL 50LBS 8" Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4244 | Buy Now |
DISTI #
1-608702-9
|
Avnet Americas | Cable Accessories Tie Nylon Natural Bag - Bag (Alt: 1-608702-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1-608702-9
|
Mouser Electronics | Wire Labels & Markers IDENT TIE NATITY134C RoHS: Compliant | 0 |
|
$0.3570 / $0.4040 | Order Now |
|
Onlinecomponents.com | IDENT TIE NATITY134C RoHS: Compliant |
1500 In Stock |
|
$0.4039 / $0.6991 | Buy Now |
DISTI #
TE Connectivity 1-608702-9
|
PEI Genesis | 1-608702-9 | 1500 |
|
Buy Now | |
|
Master Electronics | IDENT TIE NATITY134C RoHS: Compliant |
1500 In Stock |
|
$0.4039 / $0.6991 | Buy Now |