There are no models available for this part yet.
Overview of 1-607453-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-607453-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H1510
|
Newark | Fixed Blade For Ratcheted Cbl |Amp Te Connectivity 1-607453-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0800 / $136.7400 | Buy Now | |
DISTI #
3937-1-607453-1-ND
|
DigiKey | FIXED BLADE FOR RATCHETED CBL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$240.5600 | Buy Now | |
DISTI #
1-607453-1-ND
|
DigiKey | FIXED BLADE FOR RATCHETED CBL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.5567 | Buy Now | |
DISTI #
1-607453-1
|
Avnet Americas | FIXED BLADE FOR RATCHETED CBL - Bulk (Alt: 1-607453-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-607453-1
|
Mouser Electronics | Other Tools FIXED BLADE TOOL RATCHETED CBLE CUT | 3 |
|
$124.6100 / $146.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$104.8800 | Buy Now | ||
DISTI #
AMP1-607453-1
|
Heilind Electronics | FIXED BLADE FOR RATCHETED CBL | Americas - 0 in Stock |
|
$116.1000 / $129.0001 | Buy Now | |
Onlinecomponents.com | Fixed Blade For Ratcheted CBL RoHS: Compliant | 0 |
|
$112.6400 / $141.3400 | Buy Now | ||
DISTI #
AMP1-607453-1
|
Interstate Connecting Components | FIXED BLADE FOR RATCHETED CBL | 0 |
|
$116.1000 / $129.0001 | Buy Now | |
Master Electronics | Fixed Blade For Ratcheted CBL RoHS: Compliant | 0 |
|
$112.6400 / $141.3400 | Buy Now |