Part Details for 1-6-200-3437 by 3M
Overview of 1-6-200-3437 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3437IDD#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437HFE#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437EFE#TRPBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg |
Price & Stock for 1-6-200-3437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6-200-3437-ND
|
DigiKey | TAPE RETROREFLECTIVE GRN 1"X6YDS Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4841 | Buy Now |