Part Details for 1-5917738-5 by TE Connectivity
Overview of 1-5917738-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5917738-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5427
|
Newark | Champ 050 Fms Rec Hdr Asy 36P |Amp Te Connectivity 1-5917738-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3360 |
|
$5.5700 | Buy Now |
DISTI #
35M3595
|
Newark | Champ 050 Fms Rec Hdr Asy 36P |Amp Te Connectivity 1-5917738-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-5917738-5-ND
|
DigiKey | CONN RCPT 36POS R/A SOLDER Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3360 In Stock |
|
$4.8500 / $5.2300 | Buy Now |
DISTI #
A112450-ND
|
DigiKey | CONN RCPT 36POS R/A SOLDER Min Qty: 15 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-5917738-5
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 1-5917738-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-5917738-5
|
Heilind Electronics | CHAMP 050 FMS REC HDR ASY 36P | Americas - 750 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant |
3360 Partner Stock |
|
$5.4400 / $5.5700 | Buy Now |
DISTI #
AMP1-5917738-5
|
Interstate Connecting Components | CHAMP 050 FMS REC HDR ASY 36P | 250 |
|
Buy Now | |
|
Master Electronics | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant |
3360 Partner Stock |
|
$5.4400 / $5.5700 | Buy Now |
Part Details for 1-5917738-5
1-5917738-5 CAD Models
1-5917738-5 Part Data Attributes:
|
1-5917738-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5917738-5
TE Connectivity
TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.382 inch | |
Body Depth | 0.458 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for 1-5917738-5
This table gives cross-reference parts and alternative options found for 1-5917738-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5917738-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10M-36S | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle | Hirose Electric Co Ltd | 1-5917738-5 vs DX10M-36S |
52847-3611 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6, Receptacle | Molex | 1-5917738-5 vs 52847-3611 |
DX10-36S | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | 1-5917738-5 vs DX10-36S |
DX32A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | 1-5917738-5 vs DX32A-36S |
57GE-40360-751-FA | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DDK Ltd | 1-5917738-5 vs 57GE-40360-751-FA |
10236-0210EC | 36 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | 1-5917738-5 vs 10236-0210EC |
RC20-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 1-5917738-5 vs RC20-36R-LW |
52311-3690 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | 1-5917738-5 vs 52311-3690 |
RC10H-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 1-5917738-5 vs RC10H-36R-LW |
RC10-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 1-5917738-5 vs RC10-36R-LW |