Part Details for 1-591621-0 by TE Connectivity
Overview of 1-591621-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-591621-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1363
|
Newark | Rail, fixed, f/T Light Weight Rohs Compliant: Yes |Amp Te Connectivity 1-591621-0 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.3300 | Buy Now |
DISTI #
1-591621-0-ND
|
DigiKey | CONN RAIL FIXED 5.291" L Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-591621-0
|
Avnet Americas | Connector Accessories Light Weight Rail Assembly Aluminum Alloy Black - Bulk (Alt: 1-591621-0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000919755
|
Sager | Junction System Tools & Accessories RAIL,FIXED F/T LIGHT WEIGHT | 0 |
|
Buy Now |
Part Details for 1-591621-0
1-591621-0 CAD Models
1-591621-0 Part Data Attributes:
|
1-591621-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-591621-0
TE Connectivity
RAIL,FIXED,F/T LIGHT WEIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |