Part Details for 1-591613-3 by TE Connectivity
Overview of 1-591613-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-591613-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-591613-3-ND
|
DigiKey | CONN RAIL 6.461" L X 1.120" W Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-591613-3
|
Avnet Americas | Connector Accessories Standard Rail Assembly Aluminum Alloy Black - Bulk (Alt: 1-591613-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000919749
|
Sager | Junction System Tools & Accessories RAIL ASSY F/B SZ13 M81714/5-11 | 0 |
|
Buy Now |
Part Details for 1-591613-3
1-591613-3 CAD Models
1-591613-3 Part Data Attributes
|
1-591613-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-591613-3
TE Connectivity
RAIL ASSY,F/B SZ13,M81714/5-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |