Part Details for 1-5863701-9 by TE Connectivity
Overview of 1-5863701-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5863701-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5863701-9
|
Avnet Americas | Cable Assembly Lead 0.41m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-5863701-9) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-5863701-9
1-5863701-9 CAD Models
1-5863701-9 Part Data Attributes
|
1-5863701-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5863701-9
TE Connectivity
LGH 1 MLD END ELECT LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Wire Size-Max | 16 AWG |