-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TW-LEAF CRP. HSG 17 POS. 100 C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1333
|
Newark | Tw-Leaf Crp. Hsg 17 Pos. 100 C Rohs Compliant: Yes |Amp Te Connectivity 1-583861-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 | Buy Now |
DISTI #
A112415-ND
|
DigiKey | CONN CARDEDGE HSG 34POS .100 BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1063 In Stock |
|
$7.4814 / $8.8800 | Buy Now |
DISTI #
1-583861-1
|
Avnet Americas | Conn Housing RCP 34 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 1-583861-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Bulk | 1045 Factory Stock |
|
$7.4215 / $8.3791 | Buy Now |
DISTI #
571-1-583861-1
|
Mouser Electronics | Standard Card Edge Connectors TYPE B 125P RA CARD RoHS: Compliant | 2845 |
|
$7.4800 / $8.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Box | 0Box |
|
$7.0500 | Buy Now |
DISTI #
AMP1-583861-1
|
Heilind Electronics | TW-LEAF CRP. HSG 17 POS. 100 C | Americas - 116 in Stock |
|
$8.8017 | Buy Now |
|
Onlinecomponents.com | TW-LEAF CRP. HSG 17 POS. 100 C RoHS: Compliant |
47575 Partner Stock |
|
$7.4000 / $11.0900 | Buy Now |
DISTI #
1-583861-1
|
TTI | Standard Card Edge Connectors TYPE B 125P RA CARD Min Qty: 1100 Package Multiple: 1100 Container: Each | Americas - 0 |
|
$7.2500 / $7.4000 | Buy Now |
DISTI #
AMP1-583861-1
|
Interstate Connecting Components | TW-LEAF CRP. HSG 17 POS. 100 C | 38 |
|
$8.8017 | Buy Now |
DISTI #
1-583861-1
|
Avnet Abacus | (Alt: 1-583861-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-583861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-583861-1
TE Connectivity
TW-LEAF CRP. HSG 17 POS. 100 C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583616-5; 583616-3; 583616-9 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.75 inch | |
Body Length | 2.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |