-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TW-LEAF CRP HSG 25 POS 100 C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F489
|
Newark | Tw-Leaf Crp Hsg 25 Pos 100 C/L Rohs Compliant: Yes |Amp Te Connectivity 1-583717-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.7400 | Buy Now |
DISTI #
14N3848
|
Newark | Tw-Leaf Crp Hsg 25 Pos 100 C/L |Amp Te Connectivity 1-583717-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-583717-1
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-583717-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TW-LEAF CRP HSG 25 POS 100 C/L RoHS: Compliant |
854 In Stock 2400 On Order |
|
$4.3700 / $10.4300 | Buy Now |
DISTI #
1-583717-1
|
TTI | Standard Card Edge Connectors HSG 25 POS 100 C/L Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-583717-1
|
PEI Genesis | Card Edge Connector 25 Contac | 694 |
|
Buy Now | |
|
Master Electronics | TW-LEAF CRP HSG 25 POS 100 C/L RoHS: Compliant |
854 In Stock 2400 On Order |
|
$4.3700 / $10.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-583717-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-583717-1
TE Connectivity
TW-LEAF CRP HSG 25 POS 100 C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-5; 583853-3; 1-583616-0 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.75 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 1-583717-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-583717-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-583861-7 | Card Edge Connector, 25 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-583717-1 vs 1-583861-7 |