Part Details for 1-583407-5 by TE Connectivity
Overview of 1-583407-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1-583407-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-583407-5
|
Avnet Americas | Conn Card Edge SKT 15 POS 3.81mm Solder ST Thru-Hole - Trays (Alt: 1-583407-5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 Lead time: 13 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | HOUSING ASSEMBLY TWIN LEAF .150 CL SOLDER TYPE POST RoHS: Compliant | 0 |
|
$7.0000 / $19.1800 | Buy Now |
|
Master Electronics | HOUSING ASSEMBLY TWIN LEAF .150 CL SOLDER TYPE POST RoHS: Compliant | 0 |
|
$7.0000 / $19.1800 | Buy Now |
Part Details for 1-583407-5
1-583407-5 CAD Models
1-583407-5 Part Data Attributes:
|
1-583407-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-583407-5
TE Connectivity
CONN TWIN LEAF 15 POS 150 C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.4 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |