Part Details for 1-5830611-0 by TE Connectivity
Overview of 1-5830611-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-5830611-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9482
|
Newark | Lgh 1/2 Sngl Mld End |Amp Te Connectivity 1-5830611-0 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4900 / $121.6400 | Buy Now |
DISTI #
1-5830611-0-ND
|
DigiKey | LGH-1/2 PLUG TO CBL 16AWG 36.25" Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.9848 | Buy Now |
DISTI #
1-5830611-0
|
Avnet Americas | Cable Assembly Lead 0.914m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-5830611-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$105.5392 / $127.0048 | Buy Now |
DISTI #
571-1-5830611-0
|
Mouser Electronics | DC Power Cords LGH 1/2 SNGL MLD END RoHS: Compliant | 0 |
|
$149.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Box | 0Box |
|
$114.6700 | Buy Now |
DISTI #
AMP1-5830611-0
|
Heilind Electronics | LGH 1/2 SNGL MLD END | Americas - 0 in Stock |
|
$108.4118 / $110.0299 | Buy Now |
|
Onlinecomponents.com | LGH 1/2 SNGL MLD END RoHS: Compliant | 0 |
|
$114.5300 / $321.9800 | Buy Now |
DISTI #
1-5830611-0
|
TTI | DC Power Cords LGH 1/2 SNGL MLD END pbFree: Pb-Free Min Qty: 60 Package Multiple: 20 Container: Each | Americas - 0 |
|
$113.5600 / $115.8300 | Buy Now |
DISTI #
1-5830611-0
|
Avnet Americas | Cable Assembly Lead 0.914m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-5830611-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$105.5392 / $127.0048 | Buy Now |
DISTI #
1-5830611-0
|
Avnet Americas | Cable Assembly Lead 0.914m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-5830611-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$105.5392 / $127.0048 | Buy Now |
Part Details for 1-5830611-0
1-5830611-0 CAD Models
1-5830611-0 Part Data Attributes
|
1-5830611-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5830611-0
TE Connectivity
LGH 1/2 SNGL MLD END
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V | |
Wire Size-Max | 16 AWG |