Part Details for 1-582551-1 by TE Connectivity
Overview of 1-582551-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-582551-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5424
|
Newark | Amp-Tab Assy 10 Pos 100 C/L Du |Amp Te Connectivity 1-582551-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.3800 / $203.9800 | Buy Now |
DISTI #
10H1263
|
Newark | Amp-Tab Assy 10 Pos 100 C/L Du |Amp Te Connectivity 1-582551-1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.2400 | Buy Now |
DISTI #
1-582551-1-ND
|
DigiKey | CONN CARDEDGE HSG 20POS .100 BLU Min Qty: 240 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.2648 | Buy Now |
DISTI #
1-582551-1
|
Avnet Americas | AMP-TAB ASSY 10 POS 100 C/L DU - Bulk (Alt: 1-582551-1) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 48 Weeks, 2 Days Container: Bulk | 0 |
|
$144.0308 / $173.3252 | Buy Now |
DISTI #
571-1-582551-1
|
Mouser Electronics | Headers & Wire Housings AMP-TAB ASSY 10 POS 100 C/L DU RoHS: Compliant | 0 |
|
$171.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Lead time: 48 Weeks Container: Tray | 0Tray |
|
$156.4900 | Buy Now |
DISTI #
AMP1-582551-1
|
Heilind Electronics | AMP-TAB ASSY 10 POS 100 C/L DU | Americas - 0 in Stock |
|
$179.5000 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge RCP 10 POS 2.54mm ST Cable Mount RoHS: Compliant | 0 |
|
$154.7100 / $454.0600 | Buy Now |
DISTI #
AMP1-582551-1
|
Interstate Connecting Components | AMP-TAB ASSY 10 POS 100 C/L DU | 0 |
|
$179.5000 | Buy Now |
DISTI #
000000000000919662
|
Sager | Headers & Wire Housings AMP-TAB ASSY 10 POS 100 C/L DU Min Qty: 10 | 0 |
|
$213.6000 | Buy Now |