-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 50SR VRT RCPT,L,R,ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9144
|
Newark | D-Sub Standard Connectors 120 50Sr Vrt Rcpt |Amp Te Connectivity 1-5786554-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$28.6800 / $36.2500 | Buy Now |
DISTI #
42K6560
|
Newark | 120 50Sr Vrt Rcpt, l,r, act Pin Rohs Compliant: Yes |Amp Te Connectivity 1-5786554-0 Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2000 | Buy Now |
DISTI #
2266-1-5786554-0-ND
|
DigiKey | CONN D-TYPE RCPT 120P VERT PRESS Min Qty: 5 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT |
305 In Stock |
|
$26.1100 / $27.6500 | Buy Now |
DISTI #
1-5786554-0-ND
|
DigiKey | CONN D-TYPE RCPT 120P VERT PRESS Min Qty: 5 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.3424 | Buy Now |
DISTI #
1-5786554-0
|
Avnet Americas | Conn D-Subminiature F 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port - Rail/Tube (Alt: 1-5786554-0) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-5786554-0
|
Mouser Electronics | D-Sub Standard Connectors 120 50SR VRT RCPT,L R,ACT PIN RoHS: Compliant | 0 |
|
$25.8900 | Order Now |
|
Onlinecomponents.com | 120 50SR VRT RCPT,L,R,ACT PIN RoHS: Compliant |
310 Partner Stock |
|
$28.2500 / $36.7900 | Buy Now |
DISTI #
53908512
|
Verical | Conn D-Sub F 120 POS 1.27mm Press Fit ST Thru-Hole 120 Terminal 1 Port Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 305 |
|
$24.4900 / $25.9300 | Buy Now |
|
Master Electronics | 120 50SR VRT RCPT,L,R,ACT PIN RoHS: Compliant |
310 Partner Stock |
|
$28.2500 / $36.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5786554-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5786554-0
TE Connectivity
120 50SR VRT RCPT,L,R,ACT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 3.815 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |