-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,PLG,190,ASY,.025 TAPE CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0848
|
Newark | Mict, plg,190,asy,.025 Tape Cap |Amp Te Connectivity 1-5767111-2 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3500 | Buy Now |
DISTI #
1-5767111-2
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 1-5767111-2) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-5767111-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 190P VT W/BARBS RoHS: Compliant | 0 |
|
$95.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5767111-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767111-2
TE Connectivity
MICT,PLG,190,ASY,.025 TAPE CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | MICT,PLG,190,ASY,.025 TAPE CAP | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-10 19:58:25 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.251 inch | |
Body Length | 3 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S190P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 5 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5767111-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767111-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767119-5 | MICT,PLG,190,ASY,.025,TAPE PKG | TE Connectivity | 1-5767111-2 vs 767119-5 |
1-5767007-2 | MICT,260PLUG,190,ASSY,.025,REC | TE Connectivity | 1-5767111-2 vs 1-5767007-2 |
1-5767119-2 | MICT,PLG,190,ASY,.025,TAPE PKG | TE Connectivity | 1-5767111-2 vs 1-5767119-2 |
5767025-5 | MICTOR .707 PLUG ASSY, 190 POS | TE Connectivity | 1-5767111-2 vs 5767025-5 |
5767119-5 | MICT,PLG,190,ASY,.025,TAPE PKG | TE Connectivity | 1-5767111-2 vs 5767119-5 |
5767017-5 | MICT,900PLUG,190,ASSY,.025,REC | TE Connectivity | 1-5767111-2 vs 5767017-5 |