-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,260PLUG,266,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5422
|
Newark | Mict,260Plug,266,assy,.025,rec |Amp Te Connectivity 1-5767007-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$125.5400 / $137.3100 | Buy Now |
DISTI #
02M2065
|
Newark | Mict,260Plug,266,assy,.025,rec |Amp Te Connectivity 1-5767007-4 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5300 / $128.8600 | Buy Now |
DISTI #
A99286-ND
|
DigiKey | CONN PLUG 266POS SMD GOLD Min Qty: 1 Lead time: 39 Weeks Container: Tube |
42 In Stock |
|
$120.7182 / $133.9200 | Buy Now |
DISTI #
1-5767007-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 1-5767007-4) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Container: Tube | 0 |
|
$110.1852 / $132.5957 | Buy Now |
DISTI #
571-1-5767007-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 266 POS .025 RoHS: Compliant | 30 |
|
$120.7100 / $133.9200 | Buy Now |
|
Future Electronics | MICTOR 266 Position Surface Mount Straight Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 5 Container: Tube | 0Tube |
|
$109.8600 / $112.5700 | Buy Now |
DISTI #
AMP1-5767007-4
|
Heilind Electronics | MICT260PLUG266ASSY.025REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICT,260PLUG,266,ASSY,.025,REC RoHS: Compliant |
608 In Stock |
|
$116.6000 / $132.7300 | Buy Now |
DISTI #
AMP1-5767007-4
|
Interstate Connecting Components | MICT260PLUG266ASSY.025REC | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-5767007-4
|
PEI Genesis | Board Stacking Connector 273 | 608 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5767007-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767007-4
TE Connectivity
MICT,260PLUG,266,ASSY,.025,REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.257 inch | |
Body Length | 4 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 266 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S266P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.99994u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 7 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 273 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5767007-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767007-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767057-7 | MICT,495,PLUG,266,PDNI | TE Connectivity | 1-5767007-4 vs 5767057-7 |