-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,495PLUG,266,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5420
|
Newark | Board To Board & Mezzanine Connectors Mict |Amp Te Connectivity 1-5767005-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$133.9300 / $136.5500 | Buy Now |
DISTI #
17R0843
|
Newark | Mict,495Plug,266,assy,.025,rec |Amp Te Connectivity 1-5767005-4 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5300 / $128.8600 | Buy Now |
DISTI #
1-5767005-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 1-5767005-4) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-5767005-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,495PLUG,266 ASSY,.025,REC RoHS: Compliant | 0 |
|
$121.9400 | Order Now |
|
Onlinecomponents.com | MICT,495PLUG,266,ASSY,.025,REC RoHS: Compliant |
41 Partner Stock |
|
$132.5500 / $139.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$68.9988 / $78.0000 | Buy Now |
|
Quest Components | CONNECTOR | 26 |
|
$74.7500 / $84.5000 | Buy Now |
DISTI #
TE Connectivity 1-5767005-4
|
PEI Genesis | Board Stacking Connector 273 | 41 |
|
Buy Now | |
|
Master Electronics | MICT,495PLUG,266,ASSY,.025,REC RoHS: Compliant |
41 Partner Stock |
|
$132.5500 / $139.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5767005-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767005-4
TE Connectivity
MICT,495PLUG,266,ASSY,.025,REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.208 inch | |
Body Depth | 0.484 inch | |
Body Length | 4 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S266P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 4.99999u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 7 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 273 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5767005-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767005-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-767005-4 | MICT,495PLUG,266,ASSY,.025,REC | TE Connectivity | 1-5767005-4 vs 1-767005-4 |