-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2462
|
Newark | D Sub Conn, Plug, De, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-5747871-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$5.3500 / $6.3600 | Buy Now |
DISTI #
42K8646
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1-5747871-4 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $6.1600 | Buy Now |
DISTI #
A32057-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3860 In Stock |
|
$5.1752 / $8.0000 | Buy Now |
DISTI #
1-5747871-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 1-5747871-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 22985 Factory Stock |
|
$2.9332 | Buy Now |
DISTI #
571-1-5747871-4
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 9P female screwlocks RoHS: Compliant | 941 |
|
$5.0200 / $8.4300 | Buy Now |
DISTI #
70085509
|
RS | Conn, D-Sub, PCB Plug, 9Pos, STR, HD-20Series, 20AWG, FrontMetalShell | TE Connectivity 1-5747871-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 17 |
|
$5.2100 / $6.2400 | Buy Now |
DISTI #
70733258
|
RS | AMPLIMITE HD-20 Series, 9 Way PCB D-sub Connector Plug, 2.743mm Pitch | TE Connectivity 1-5747871-4 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $7.1900 | RFQ |
|
Future Electronics | HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1837Tube |
|
$3.5700 / $4.1600 | Buy Now |
DISTI #
AMP1-5747871-4
|
Heilind Electronics | 09 PLUG SP/FMS SCRLK | Americas - 0 in Stock |
|
$5.3441 / $5.4239 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - 9 Contacts - Plug - Through Hole - DE - AMPLIMITE HD-20 Series - Steel Body. RoHS: Compliant |
3843 In Stock |
|
$3.3200 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5747871-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5747871-4
TE Connectivity
09 PLUG SP/FMS SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 1-5747871-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5747871-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P81C6UV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 1-5747871-4 vs D09P81C6UV00 |
D09P82C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 1-5747871-4 vs D09P82C4GL00 |
D09P82C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 1-5747871-4 vs D09P82C6GV00 |
D09P24B6PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 1-5747871-4 vs D09P24B6PV00 |
747848-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 1-5747871-4 vs 747848-4 |
D09P81C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 1-5747871-4 vs D09P81C6GV00 |
747250-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 1-5747871-4 vs 747250-3 |
D09P23B6PA00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 1-5747871-4 vs D09P23B6PA00 |
D09P13A6GL00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 1-5747871-4 vs D09P13A6GL00 |
D09P91C6GX00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 1-5747871-4 vs D09P91C6GX00 |