-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 RCPT SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1031
|
Newark | D-Sub Standard Connectors Dsub B25S V/Mnt |Amp Te Connectivity 1-5745967-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.6300 / $11.9000 | Buy Now |
DISTI #
17R0835
|
Newark | 25 Rcpt Sp/Fms Scrlk |Amp Te Connectivity 1-5745967-5 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
A34101-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1426 In Stock |
|
$7.8530 / $9.3200 | Buy Now |
DISTI #
1-5745967-5
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 1-5745967-5) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 20 Weeks, 2 Days Container: Tube | 0 |
|
$7.4132 / $8.9210 | Buy Now |
DISTI #
571-1-5745967-5
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S V/MNT RoHS: Compliant | 2 |
|
$7.8500 / $9.3200 | Buy Now |
DISTI #
73774212
|
RS | 25 RCPT SP/FMS SCRLK, PCB D-Sub Connectors | TE Connectivity 1-5745967-5 Min Qty: 630 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tube | 0Tube |
|
$7.4000 | Buy Now |
DISTI #
AMP1-5745967-5
|
Heilind Electronics | 25 RCPT SP/FMS SCRLK | Americas - 0 in Stock |
|
$9.2388 / $9.3768 | Buy Now |
|
Onlinecomponents.com | 25 RCPT SP/FMS SCRLK RoHS: Compliant |
62 In Stock |
|
$8.6700 / $11.9300 | Buy Now |
DISTI #
1-5745967-5
|
TTI | D-Sub Standard Connectors DSUB B25S V/MNT Min Qty: 630 Package Multiple: 630 Container: Tube | Americas - 0 |
|
$6.5000 / $7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5745967-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5745967-5
TE Connectivity
25 RCPT SP/FMS SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.243 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5745967-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5745967-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT25SY/2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .118, | Deltron AG | 1-5745967-5 vs DT25SY/2 |