-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR B-N SN-AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7250
|
Newark | Socket, min-Spr B-N Sn-Au Ser-2 Rohs Compliant: Yes |Amp Te Connectivity 1-5645953-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19990 |
|
$0.2370 / $0.4000 | Buy Now |
DISTI #
17R0826
|
Newark | Socket, min-Spr B-N Sn-Au Ser-2 |Amp Te Connectivity 1-5645953-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A144968-ND
|
DigiKey | CONN PIN RCPT .020-.026 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Box |
4189 In Stock |
|
$0.1570 / $0.2900 | Buy Now |
DISTI #
1-5645953-2
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 1-5645953-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1725 / $0.1890 | Buy Now |
DISTI #
571-1-5645953-2
|
Mouser Electronics | IC & Component Sockets SOCKET, MIN-SPR B-N SN-AU SER-2 RoHS: Compliant | 13411 |
|
$0.1960 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1611 | Buy Now |
DISTI #
AMP1-5645953-2
|
Heilind Electronics | SOCKETMIN-SPR B-N SN-AU SER-2 | Americas - 0 in Stock |
|
$0.1855 / $0.2044 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR B-N SN-AU SER-2 RoHS: Compliant |
10000 Partner Stock |
|
$0.1531 / $0.3020 | Buy Now |
DISTI #
1-5645953-2
|
TTI | IC & Component Sockets SOCKET, MIN-SPR B-N SN-AU SER-2 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.1670 / $0.1710 | Buy Now |
DISTI #
AMP1-5645953-2
|
Interstate Connecting Components | SOCKETMIN-SPR B-N SN-AU SER-2 | 0 |
|
$0.1855 / $0.2044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5645953-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5645953-2
TE Connectivity
SOCKET,MIN-SPR B-N SN-AU SER-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 25 AWG |