Part Details for 1-5636120-7 by TE Connectivity
Overview of 1-5636120-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-5636120-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5636120-7
|
Avnet Americas | Backplane Header 100 Position Straight Through Hole Solder - Rail/Tube (Alt: 1-5636120-7) RoHS: Compliant Min Qty: 168 Package Multiple: 14 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEADER,2mm HM | 0 |
|
$16.9600 / $35.5200 | Buy Now |
|
Master Electronics | HEADER,2mm HM | 0 |
|
$16.9600 / $35.5200 | Buy Now |
Part Details for 1-5636120-7
1-5636120-7 CAD Models
1-5636120-7 Part Data Attributes:
|
1-5636120-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5636120-7
TE Connectivity
2MM-HM, 20 ROW LEV 1 ACTN PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.528 inch | |
Body Length | 1.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 20 | |
Number of Rows Loaded | 20 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 |