Part Details for 1-562244-4 by TE Connectivity
Overview of 1-562244-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-562244-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9434
|
Newark | Crimper Insulation |Amp Te Connectivity 1-562244-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
3937-1-562244-4-ND
|
DigiKey | CRIMPER INSULATION Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-562244-4-ND
|
DigiKey | CRIMPER INSULATION Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-562244-4
|
Avnet Americas | CRIMPER INSULATION - Bulk (Alt: 1-562244-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-562244-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP1-562244-4
|
Heilind Electronics | CRIMPER INSULATION | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER INSULATION RoHS: Compliant | 4 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-562244-4
|
Interstate Connecting Components | CRIMPER INSULATION | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER INSULATION Min Qty: 1 | 3 |
|
$140.3800 / $192.3100 | Buy Now |