Part Details for 1-55556-3 by TE Connectivity
Overview of 1-55556-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-55556-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERCONNECTION DEVICE | 68 |
|
$5.8500 / $13.5000 | Buy Now |
Part Details for 1-55556-3
1-55556-3 CAD Models
1-55556-3 Part Data Attributes:
|
1-55556-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-55556-3
TE Connectivity
POWER TAP 10P WITH NUT #6-32, LEAD-TIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 10, CABLE MOUNT, PCB MOUNT, NYLON, STRAIGHT, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |