Part Details for 1-5536437-1 by TE Connectivity
Overview of 1-5536437-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5536437-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3463
|
Newark | Assy, pin, eurocard, type C, lead-Free,96 Po |Te Connectivity 1-5536437-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 | Buy Now |
DISTI #
1-5536437-1-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5355 | Buy Now |
DISTI #
1-5536437-1
|
Avnet Americas | Conn Backplane PL 96 POS Solder RA Thru-Hole - Bulk (Alt: 1-5536437-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$16.9999 | Buy Now |
DISTI #
571-1-5536437-1
|
Mouser Electronics | DIN 41612 Connectors ASSY PIN EUROCARD TYPC LEAD-FREE 96 PO RoHS: Compliant | 0 |
|
$20.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 25 Weeks Container: Box | 0Box |
|
$17.7800 | Buy Now |
DISTI #
AMP1-5536437-1
|
Heilind Electronics | ASSY,PIN,EUROCARD,TYPE C,LEAD- | Americas - 0 in Stock |
|
$22.2221 | Buy Now |
|
Onlinecomponents.com | Eurocard Type C RoHS: Compliant | 0 |
|
$19.3500 / $54.4000 | Buy Now |
DISTI #
AMP1-5536437-1
|
Interstate Connecting Components | ASSY,PIN,EUROCARD,TYPE C,LEAD- | 0 |
|
$22.2221 | Buy Now |
DISTI #
1-5536437-1
|
Avnet Abacus | (Alt: 1-5536437-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Eurocard Type C RoHS: Compliant | 0 |
|
$19.3500 / $54.4000 | Buy Now |
Part Details for 1-5536437-1
1-5536437-1 CAD Models
1-5536437-1 Part Data Attributes
|
1-5536437-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5536437-1
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 1-5536437-1
This table gives cross-reference parts and alternative options found for 1-5536437-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5536437-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-536437-1 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 1-5536437-1 vs 1-536437-1 |