Part Details for 1-5535676-5 by TE Connectivity
Results Overview of 1-5535676-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-5535676-5 Information
1-5535676-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-5535676-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0804
|
Newark | 16 Modii Horz Sr Ce 100Cl |Amp Te Connectivity 1-5535676-5 RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.3900 | Buy Now |
DISTI #
1-5535676-5-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB R/A Min Qty: 1540 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1592 | Buy Now |
DISTI #
1-5535676-5
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-5535676-5) RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Container: Bulk | 0 |
|
$1.3530 / $2.1592 | Buy Now |
DISTI #
571-1-5535676-5
|
Mouser Electronics | Headers & Wire Housings 16 MODII HORZ SR CE 100CL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72048399
|
RS | Connector, AMPMODU, 16 Modii Horz Sr Ce 100Cl | TE Connectivity 1-5535676-5 RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $3.5700 | RFQ |
|
Onlinecomponents.com | 16 MODII HORZ SR CE 100CL RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
DISTI #
1-5535676-5
|
Avnet Abacus | (Alt: 1-5535676-5) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 16 MODII HORZ SR CE 100CL RoHS: Compliant | 0 |
|
$2.1400 / $5.8700 | Buy Now |
Part Details for 1-5535676-5
1-5535676-5 CAD Models
1-5535676-5 Part Data Attributes
|
1-5535676-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5535676-5
TE Connectivity
Board Connector, 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |