1-5535512-6
TE Connectivity
Description: 18 MODII HORZ DR CE EESS .100

Overview of 1-5535512-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-5535512-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R0798
Newark 18 Modii Horz Dr Ce Eess .100 |Amp Te Connectivity 1-5535512-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $4.6300
  • 2,500 $4.3700
$4.3700 / $4.6300 Buy Now
DISTI # A97409-ND
DigiKey CONN RCPT 18POS 0.1 GOLD PCB R/A Min Qty: 1000 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $4.7427
$4.7427 Buy Now
DISTI # 1-5535512-6
Avnet Americas Conn Socket Strip SKT 18 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-5535512-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
  • 1,000 $4.6624
  • 2,000 $4.5292
  • 4,000 $4.3960
  • 6,000 $4.2628
  • 8,000 $4.1296
$4.1296 / $4.6624 Buy Now
DISTI # 571-1-5535512-6
Mouser Electronics Headers & Wire Housings RECEPT 18POS .100 R/A DUAL RoHS: Compliant 562
  • 1 $6.1800
  • 10 $6.1700
  • 25 $5.2500
  • 100 $5.2400
  • 250 $5.0200
  • 500 $4.8600
  • 1,000 $4.5300
$4.5300 / $6.1800 Buy Now
DISTI # 72047037
RS Connector, AMPMODU, 18 Modii Horz Dr Ce Eess .100 | TE Connectivity 1-5535512-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $6.9500
  • 2,000 $6.7600
$6.7600 / $6.9500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Tube 0
Tube
  • 1,000 $3.9200
$3.9200 Buy Now
DISTI # AMP1-5535512-6
Heilind Electronics 18 MODII HORZ DR CE EESS .100 Americas - 0 in Stock
  • 1,000 $4.8259
  • 1,550 $4.7549
$4.7549 / $4.8259 Buy Now
Onlinecomponents.com 18 MODII HORZ DR CE EESS .100 RoHS: Compliant 0
  • 250 $10.9900
  • 500 $5.8200
  • 750 $4.1000
  • 1,000 $4.0100
$4.0100 / $10.9900 Buy Now
DISTI # AMP1-5535512-6
Interstate Connecting Components 18 MODII HORZ DR CE EESS .100 0
  • 1,000 $4.8259
  • 1,550 $4.7549
$4.7549 / $4.8259 Buy Now
DISTI # 1-5535512-6
Avnet Abacus (Alt: 1-5535512-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 18 MODII HORZ DR CE EESS .100 RoHS: Compliant 0
  • 250 $10.9900
  • 500 $5.8200
  • 750 $4.1000
  • 1,000 $4.0100
$4.0100 / $10.9900 Buy Now

CAD Models for 1-5535512-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-5535512-6 by TE Connectivity

1-5535512-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Depth
0.238 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.31 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-5535512-6
    TE Connectivity
    18 MODII HORZ DR CE EESS .100
    VS

Alternate Parts for 1-5535512-6

This table gives cross-reference parts and alternative options found for 1-5535512-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5535512-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-534998-9 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-5535512-6 vs 5-534998-9

Related Parts for 1-5535512-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5535512-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5535512-6 by TE Connectivity

  • Please alert me when 1-5535512-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-5535512-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5535512-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-5535512-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5535512-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5535512-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: